
MAX4636EUB+ | |
|---|---|
DigiKey Part Number | MAX4636EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4636EUB+ |
Description | IC SWITCH SPDT X 2 4OHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4636EUB+ Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 6ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -67dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 50 | 85,15100 Kč | 4 257,55 Kč |
| 100 | 81,47640 Kč | 8 147,64 Kč |
| 250 | 77,59432 Kč | 19 398,58 Kč |
| 500 | 75,25516 Kč | 37 627,58 Kč |
| 1 000 | 73,32922 Kč | 73 329,22 Kč |
| 2 500 | 71,29678 Kč | 178 241,95 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |

