
TS5A22366YFCR | |
|---|---|
DigiKey Part Number | 296-24479-2-ND - Tape & Reel (TR) 296-24479-1-ND - Cut Tape (CT) 296-24479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22366YFCR |
Description | IC SWITCH SPDT X 2 1OHM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1Ohm 12-DSBGA (1.57x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22366YFCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 374ns, 325ns | |
-3db Bandwidth | 32MHz | |
Charge Injection | 168pC | |
Channel Capacitance (CS(off), CD(off)) | 48pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.57x1.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 1 000 | 11,55520 Kč | 11 555,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,03732 Kč | 33 111,96 Kč |
| 6 000 | 10,78394 Kč | 64 703,64 Kč |
| 9 000 | 10,65709 Kč | 95 913,81 Kč |
| 15 000 | 10,51646 Kč | 157 746,90 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






