
MAX4594ELT+T | |
|---|---|
DigiKey Part Number | 505-MAX4594ELT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4594ELT+T |
Description | IC SWITCH SPST 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit IC Switch |
Datasheet | Datasheet |
EDA/CAD Models | MAX4594ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,21626 Kč | 68 040,65 Kč |
| 5 000 | 26,66087 Kč | 133 304,35 Kč |
| 7 500 | 26,38275 Kč | 197 870,62 Kč |
| Unit Price without VAT: | 27,21626 Kč |
|---|---|
| Unit Price with VAT: | 32,93167 Kč |

