1 Circuit IC Switch 2:1 15Ohm 6-X2SON (0.8x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3157DTBR

DigiKey Part Number
296-48164-2-ND - Tape & Reel (TR)
296-48164-1-ND - Cut Tape (CT)
296-48164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DTBR
Description
IC SWITCH SPDT X 1 15OHM 6X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 6-X2SON (0.8x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3157DTBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
340MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (0.8x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,37680 Kč59,42 Kč
1002,02630 Kč202,63 Kč
2501,85708 Kč464,27 Kč
5001,75502 Kč877,51 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56743 Kč4 702,29 Kč
6 0001,51669 Kč9 100,14 Kč
9 0001,49128 Kč13 421,52 Kč
15 0001,46311 Kč21 946,65 Kč
21 0001,44667 Kč30 380,07 Kč
30 0001,43083 Kč42 924,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč