


TS5A2066DCTR | |
|---|---|
DigiKey Part Number | 296-21180-2-ND - Tape & Reel (TR) 296-21180-1-ND - Cut Tape (CT) 296-21180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A2066DCTR |
Description | IC SWITCH SPST-NO X 2 10OHM SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2066DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.8ns, 3.6ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,86600 Kč | 2 933,00 Kč |
| 1 000 | 5,63502 Kč | 5 635,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,34931 Kč | 16 047,93 Kč |
| 6 000 | 5,20953 Kč | 31 257,18 Kč |
| 9 000 | 5,13952 Kč | 46 255,68 Kč |
| 15 000 | 5,06196 Kč | 75 929,40 Kč |
| 21 000 | 5,01663 Kč | 105 349,23 Kč |
| 30 000 | 4,97305 Kč | 149 191,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










