
TS3USB31RSER | |
|---|---|
DigiKey Part Number | 296-22548-2-ND - Tape & Reel (TR) 296-22548-1-ND - Cut Tape (CT) 296-22548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB31RSER |
Description | IC USB SWITCH 1X1 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB31RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.22GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 500 | 8,58314 Kč | 4 291,57 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87313 Kč | 23 619,39 Kč |
| 6 000 | 7,68107 Kč | 46 086,42 Kč |
| 9 000 | 7,58492 Kč | 68 264,28 Kč |
| 15 000 | 7,47837 Kč | 112 175,55 Kč |
| 21 000 | 7,41604 Kč | 155 736,84 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











