
APTB1615YSGC-F01 | |
|---|---|
DigiKey Part Number | 754-1151-2-ND - Tape & Reel (TR) 754-1151-1-ND - Cut Tape (CT) 754-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1615YSGC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1615YSGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,51884 Kč | 1 759,42 Kč |
| 1 000 | 3,26057 Kč | 3 260,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04062 Kč | 6 081,24 Kč |
| 4 000 | 2,85379 Kč | 11 415,16 Kč |
| 6 000 | 2,75791 Kč | 16 547,46 Kč |
| 10 000 | 2,64951 Kč | 26 495,10 Kč |
| 14 000 | 2,58500 Kč | 36 190,00 Kč |
| 20 000 | 2,52205 Kč | 50 441,00 Kč |
| 50 000 | 2,38306 Kč | 119 153,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











