
LM36010YKBR | |
|---|---|
DigiKey Part Number | 296-49713-2-ND - Tape & Reel (TR) 296-49713-1-ND - Cut Tape (CT) 296-49713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36010YKBR |
Description | IC LED DRVR RGLTR NO 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) No Dimming 1.5A 8-DSBGA (1.51x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LM36010YKBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 4MHz | |
Dimming | No | |
Applications | Mobile Communications | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.51x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| 1 000 | 7,81420 Kč | 7 814,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,43959 Kč | 22 318,77 Kč |
| 6 000 | 7,25628 Kč | 43 537,68 Kč |
| 9 000 | 7,16447 Kč | 64 480,23 Kč |
| 15 000 | 7,06273 Kč | 105 940,95 Kč |
| 21 000 | 7,00330 Kč | 147 069,30 Kč |
| 30 000 | 6,94614 Kč | 208 384,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



