
TS3USB3000MRSER | |
|---|---|
DigiKey Part Number | 296-TS3USB3000MRSERTR-ND - Tape & Reel (TR) 296-TS3USB3000MRSERCT-ND - Cut Tape (CT) 296-TS3USB3000MRSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB3000MRSER |
Description | IC USB SW/MHL DPDT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB3000MRSER Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 6.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-UFQFN |
Number of Channels 1 | Supplier Device Package 10-UQFN (2.0x1.5) |
On-State Resistance (Max) 9Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,40900 Kč | 124,09 Kč |
| 25 | 11,16200 Kč | 279,05 Kč |
| 100 | 9,79580 Kč | 979,58 Kč |
| 250 | 9,14304 Kč | 2 285,76 Kč |
| 500 | 8,74888 Kč | 4 374,44 Kč |
| 1 000 | 8,42500 Kč | 8 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,02478 Kč | 24 074,34 Kč |
| 6 000 | 7,82888 Kč | 46 973,28 Kč |
| 9 000 | 7,73076 Kč | 69 576,84 Kč |
| 15 000 | 7,62209 Kč | 114 331,35 Kč |
| 21 000 | 7,55854 Kč | 158 729,34 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |




