
TS3A4741DCNR | |
|---|---|
DigiKey Part Number | 296-24793-2-ND - Tape & Reel (TR) 296-24793-1-ND - Cut Tape (CT) 296-24793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4741DCNR |
Description | IC SW SPST-NOX2 900MOHM SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4741DCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,59920 Kč | 289,98 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 250 | 9,51544 Kč | 2 378,86 Kč |
| 500 | 9,11020 Kč | 4 555,10 Kč |
| 1 000 | 8,77632 Kč | 8 776,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,36378 Kč | 25 091,34 Kč |
| 6 000 | 8,16199 Kč | 48 971,94 Kč |
| 9 000 | 8,06090 Kč | 72 548,10 Kč |
| 15 000 | 7,94893 Kč | 119 233,95 Kč |
| 21 000 | 7,88350 Kč | 165 553,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










