Inverter IC 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G04DBVR

DigiKey Part Number
296-SN74AUC2G04DBVRTR-ND - Tape & Reel (TR)
296-SN74AUC2G04DBVRCT-ND - Cut Tape (CT)
296-SN74AUC2G04DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G04DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.5ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,18880 Kč229,72 Kč
1008,03170 Kč803,17 Kč
2507,48284 Kč1 870,71 Kč
5007,15150 Kč3 575,75 Kč
1 0007,03580 Kč7 035,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54165 Kč19 624,95 Kč
6 0006,37667 Kč38 260,02 Kč
9 0006,29410 Kč56 646,90 Kč
15 0006,20259 Kč93 038,85 Kč
21 0006,14910 Kč129 131,10 Kč
30 0006,09764 Kč182 929,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč

Other Suppliers on DigiKey

88 685In Stock
Ships from Rochester Electronics, LLC