
TS12A12511DRJR | |
|---|---|
DigiKey Part Number | 296-TS12A12511DRJRTR-ND - Tape & Reel (TR) 296-TS12A12511DRJRCT-ND - Cut Tape (CT) 296-TS12A12511DRJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A12511DRJR |
Description | IC SWITCH SPDT X 1 5OHM 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm (Typ) 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS12A12511DRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 50ns | |
-3db Bandwidth | 93MHz | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,78310 Kč | 24 783,10 Kč |
| 2 000 | 24,13258 Kč | 48 265,16 Kč |
| 3 000 | 23,80669 Kč | 71 420,07 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| 7 000 | 23,23471 Kč | 162 642,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 100 | 27,30790 Kč | 2 730,79 Kč |
| 250 | 25,76120 Kč | 6 440,30 Kč |
| 500 | 24,82888 Kč | 12 414,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |








