TRSF3232IDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 977
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 699
Unit Price: 88,19000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 638
Unit Price: 288,72000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 475
Unit Price: 288,72000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 176
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232IDBRG4

DigiKey Part Number
TRSF3232IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3232IDBRG4
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232IDBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3232DBRTexas Instruments0296-15374-1-ND73,91000 KčParametric Equivalent
SN65C3232EDBRTexas Instruments2 977296-20999-1-ND56,06000 KčParametric Equivalent
TRSF3232EIDBRTexas Instruments699296-TRSF3232EIDBRCT-ND88,19000 KčParametric Equivalent
MAX3232EEAE+Analog Devices Inc./Maxim Integrated638MAX3232EEAE+-ND288,72000 KčDirect
MAX3232EEAE+TAnalog Devices Inc./Maxim Integrated2 475MAX3232EEAE+TCT-ND288,72000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes