
SP3232EBEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3232EBEA-L/TR-ND - Tape & Reel (TR) 1016-SP3232EBEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EBEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EBEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3220EBEA-L/TR | MaxLinear, Inc. | 1 851 | 1016-SP3220EBEA-L/TRCT-ND | 1,00000 Kč | Parametric Equivalent |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 688 | MAX3232EEAE+-ND | 11,96000 Kč | Direct |
| MAX3232EEAE+T | Analog Devices Inc./Maxim Integrated | 2 374 | MAX3232EEAE+TCT-ND | 11,78000 Kč | Direct |
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 1,72000 Kč | Similar |
| ICL3232ECAZ-T | Renesas Electronics Corporation | 10 | ICL3232ECAZ-TCT-ND | 2,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 25 | 17,65200 Kč | 441,30 Kč |
| 100 | 15,61870 Kč | 1 561,87 Kč |
| 250 | 14,64892 Kč | 3 662,23 Kč |
| 500 | 14,06454 Kč | 7 032,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,34265 Kč | 20 013,98 Kč |
| 3 000 | 12,98929 Kč | 38 967,87 Kč |
| 4 500 | 12,81237 Kč | 57 655,67 Kč |
| 7 500 | 12,61641 Kč | 94 623,07 Kč |
| 10 500 | 12,50182 Kč | 131 269,11 Kč |
| 15 000 | 12,39164 Kč | 185 874,60 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

