Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232EUEA-L/TR | |
|---|---|
DigiKey Part Number | SP3232EUEA-L/TR-ND - Tape & Reel (TR) 1016-SP3232EUEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EUEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EUEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EDB | Rochester Electronics, LLC | 74 | 2156-SN65C3232EDB-ND | 85,04189 Kč | Direct |
| SN65C3232EDBG4 | Texas Instruments | 0 | SN65C3232EDBG4-ND | 0,00000 Kč | Direct |
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 42,21000 Kč | Similar |
| ICL3232ECAZ-T | Renesas Electronics Corporation | 10 | ICL3232ECAZ-TCT-ND | 48,93000 Kč | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 30 | ICL3232EIAZ-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00064 Kč | 3 500,16 Kč |
| 500 | 13,43704 Kč | 6 718,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,25814 Kč | 19 887,21 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




