
MAX3232ECAE+T | |
|---|---|
DigiKey Part Number | MAX3232ECAE+TTR-ND - Tape & Reel (TR) MAX3232ECAE+TCT-ND - Cut Tape (CT) MAX3232ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECAE+T |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECAE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 190,15800 Kč | 1 901,58 Kč |
| 25 | 177,01320 Kč | 4 425,33 Kč |
| 100 | 162,54970 Kč | 16 254,97 Kč |
| 250 | 160,95556 Kč | 40 238,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 145,26753 Kč | 290 535,06 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |










