MAX3232CDB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 688
Unit Price: 291,14000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 374
Unit Price: 286,76000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 161
Unit Price: 26,90000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 650
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 959
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 997
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 130
Unit Price: 76,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 122
Unit Price: 76,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 764
Unit Price: 42,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 350
Unit Price: 42,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 41,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 46,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 48,59000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232CDB

DigiKey Part Number
296-26151-5-ND
Manufacturer
Manufacturer Product Number
MAX3232CDB
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EEAE+Analog Devices Inc./Maxim Integrated688MAX3232EEAE+-ND291,14000 KčUpgrade
MAX3232EEAE+TAnalog Devices Inc./Maxim Integrated2 374MAX3232EEAE+TCT-ND286,76000 KčUpgrade
SP3232EBEA-L/TRMaxLinear, Inc.1611016-SP3232EBEA-L/TRCT-ND26,90000 KčUpgrade
ADM3202ARUZAnalog Devices Inc.650505-ADM3202ARUZ-ND86,55000 KčSimilar
ADM3202ARUZ-REELAnalog Devices Inc.5 959505-ADM3202ARUZ-REELCT-ND86,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types