TPS7A8300ARGWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3223EIRGWR

DigiKey Part Number
296-29655-2-ND - Tape & Reel (TR)
296-29655-1-ND - Cut Tape (CT)
296-29655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3223EIRGWR
Description
IC TRANSCEIVER FULL 2/2 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TRSF3223EIRGWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1064,51800 Kč645,18 Kč
2559,31040 Kč1 482,76 Kč
10053,60170 Kč5 360,17 Kč
25050,87700 Kč12 719,25 Kč
50049,23510 Kč24 617,55 Kč
1 00047,88370 Kč47 883,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,21436 Kč138 643,08 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč