2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232EIDWR

DigiKey Part Number
296-25013-2-ND - Tape & Reel (TR)
296-25013-1-ND - Cut Tape (CT)
296-25013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS232EIDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232EIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EIDWRTexas Instruments2 295296-36943-1-ND26,70000 KčParametric Equivalent
LT1781ISW#PBFAnalog Devices Inc.4LT1781ISW#PBF-ND254,23000 KčDirect
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND149,74000 KčSimilar
ADM232AARWZ-REELAnalog Devices Inc.2 678ADM232AARWZ-REELCT-ND149,74000 KčSimilar
ADM232LARZAnalog Devices Inc.488ADM232LARZ-ND147,87000 KčSimilar
In-Stock: 1 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1038,33200 Kč383,32 Kč
2534,99560 Kč874,89 Kč
10031,34370 Kč3 134,37 Kč
25029,60064 Kč7 400,16 Kč
50028,81396 Kč14 406,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,97284 Kč53 945,68 Kč
4 00026,38701 Kč105 548,04 Kč
6 00026,09357 Kč156 561,42 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč