
TRS232EIDWR | |
|---|---|
DigiKey Part Number | 296-25013-2-ND - Tape & Reel (TR) 296-25013-1-ND - Cut Tape (CT) 296-25013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS232EIDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232EIDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDWR | Texas Instruments | 2 295 | 296-36943-1-ND | 26,70000 Kč | Parametric Equivalent |
| LT1781ISW#PBF | Analog Devices Inc. | 4 | LT1781ISW#PBF-ND | 254,23000 Kč | Direct |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 149,74000 Kč | Similar |
| ADM232AARWZ-REEL | Analog Devices Inc. | 2 678 | ADM232AARWZ-REELCT-ND | 149,74000 Kč | Similar |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 147,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,33200 Kč | 383,32 Kč |
| 25 | 34,99560 Kč | 874,89 Kč |
| 100 | 31,34370 Kč | 3 134,37 Kč |
| 250 | 29,60064 Kč | 7 400,16 Kč |
| 500 | 28,81396 Kč | 14 406,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,97284 Kč | 53 945,68 Kč |
| 4 000 | 26,38701 Kč | 105 548,04 Kč |
| 6 000 | 26,09357 Kč | 156 561,42 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |

