2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202EIDR

DigiKey Part Number
296-24786-2-ND - Tape & Reel (TR)
296-24786-1-ND - Cut Tape (CT)
296-24786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS202EIDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202EIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202IDRTexas Instruments17 035296-18483-1-ND34,02000 KčParametric Equivalent
HIN202CBNZRenesas Electronics Corporation2 166HIN202CBNZ-ND31,08000 KčSimilar
HIN202CBNZ-TRenesas Electronics Corporation4 139HIN202CBNZ-TCT-ND31,08000 KčSimilar
HIN202ECBNZRenesas Electronics Corporation3 553HIN202ECBNZ-ND37,17000 KčSimilar
HIN202EIBNZRenesas Electronics Corporation2 330HIN202EIBNZ-ND37,17000 KčSimilar
In-Stock: 3 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,38700 Kč253,87 Kč
2523,05600 Kč576,40 Kč
10020,49610 Kč2 049,61 Kč
25019,27616 Kč4 819,04 Kč
50018,53998 Kč9 269,99 Kč
1 00018,40874 Kč18 408,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,29496 Kč43 237,40 Kč
5 00016,90969 Kč84 548,45 Kč
7 50016,71670 Kč125 375,25 Kč
12 50016,50288 Kč206 286,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč