MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

TRS202ECDWR | |
|---|---|
DigiKey Part Number | 296-24784-2-ND - Tape & Reel (TR) 296-24784-1-ND - Cut Tape (CT) 296-24784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS202ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202ECDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDWR | Texas Instruments | 1 405 | 296-18484-1-ND | 34,02000 Kč | MFR Recommended |
| HIN202CBZ | Renesas Electronics Corporation | 10 524 | HIN202CBZ-ND | 31,08000 Kč | Similar |
| HIN202ECBZ | Renesas Electronics Corporation | 3 286 | HIN202ECBZ-ND | 37,17000 Kč | Similar |
| SP202ECT-L | MaxLinear, Inc. | 378 | 1016-1007-5-ND | 11,87957 Kč | Similar |
| SP202ECT-L/TR | MaxLinear, Inc. | 2 900 | 1016-SP202ECT-L/TRCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,14101 Kč | 36 282,02 Kč |
| Unit Price without VAT: | 18,14101 Kč |
|---|---|
| Unit Price with VAT: | 21,95062 Kč |




