2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202ECDR

DigiKey Part Number
296-24783-2-ND - Tape & Reel (TR)
296-24783-1-ND - Cut Tape (CT)
296-24783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS202ECDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202ECDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS202EIDRTexas Instruments3 132296-24786-1-ND34,65000 KčMFR Recommended
MAX232DRTexas Instruments21 715296-14619-1-ND28,14000 KčParametric Equivalent
TRS232DRTexas Instruments168 500296-25009-2-ND28,34730 KčParametric Equivalent
MAX202ECSE+Analog Devices Inc./Maxim Integrated2 672MAX202ECSE+-ND180,79000 KčDirect
HIN202EIBNZRenesas Electronics Corporation2 330HIN202EIBNZ-ND37,17000 KčUpgrade
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,36500 Kč173,65 Kč
2515,69800 Kč392,45 Kč
10013,86500 Kč1 386,50 Kč
25012,99104 Kč3 247,76 Kč
50012,46442 Kč6 232,21 Kč
1 00012,03101 Kč12 031,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč