
TRF37D73IDSGR | |
|---|---|
DigiKey Part Number | 296-48787-2-ND - Tape & Reel (TR) 296-48787-1-ND - Cut Tape (CT) 296-48787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37D73IDSGR |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37D73IDSGR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Current - Supply 53mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 6GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 1MHz ~ 6GHz | Package / Case 8-WFDFN Exposed Pad |
P1dB 16.5dB | Supplier Device Package 8-WSON (2x2) |
Gain 19.5dB | Base Product Number |
Noise Figure 3.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 100 | 22,01010 Kč | 2 201,01 Kč |
| 250 | 20,82160 Kč | 5 205,40 Kč |
| 500 | 19,98044 Kč | 9 990,22 Kč |
| 1 000 | 19,18713 Kč | 19 187,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,02153 Kč | 54 064,59 Kč |
| 6 000 | 17,34057 Kč | 104 043,42 Kč |
| 9 000 | 16,96074 Kč | 152 646,66 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










