TRF37D73 - Amplifier 1MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37D73EVM

DigiKey Part Number
296-45989-ND
Manufacturer
Manufacturer Product Number
TRF37D73EVM
Description
EVAL BOARD FOR TRF37D73
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF37D73 - Amplifier 1MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF37D73
Note
-
RF Type
-
RF Frequency
1MHz ~ 6GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč