Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82866AA0SRDJR

DigiKey Part Number
296-TPSM82866AA0SRDJRTR-ND - Tape & Reel (TR)
296-TPSM82866AA0SRDJRCT-ND - Cut Tape (CT)
296-TPSM82866AA0SRDJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82866AA0SRDJR
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
23-PowerLFQFN Module
Size / Dimension
0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm)
Supplier Device Package
23-B0QFN (3.5x4)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10104,33900 Kč1 043,39 Kč
2596,46480 Kč2 411,62 Kč
10087,79890 Kč8 779,89 Kč
25084,75128 Kč21 187,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,59762 Kč229 792,86 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč