
TPSM41625MOVR | |
|---|---|
DigiKey Part Number | 296-TPSM41625MOVRTR-ND - Tape & Reel (TR) 296-TPSM41625MOVRCT-ND - Cut Tape (CT) 296-TPSM41625MOVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM41625MOVR |
Description | 4-V TO 16-V, 25-A, STACKABLE POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 7V 25A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM41625MOVR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 66-PowerBQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm) |
Voltage - Input (Max) 16V | Supplier Device Package 69-QFN (16x11) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,75000 Kč | 701,75 Kč |
| 10 | 568,66800 Kč | 5 686,68 Kč |
| 25 | 535,40720 Kč | 13 385,18 Kč |
| 100 | 514,03100 Kč | 51 403,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 470,94986 Kč | 235 474,93 Kč |
| Unit Price without VAT: | 701,75000 Kč |
|---|---|
| Unit Price with VAT: | 849,11750 Kč |






