



TPSI2240Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPSI2240Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSI2240Q1EVM |
Description | TPSI2240-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSI2240-Q1 - Relay Interface Evaluation Board |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPSI2240-Q1 |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
Function Relay |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,07000 Kč | 1 916,07 Kč |
| Unit Price without VAT: | 1 916,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,44470 Kč |







