XS2410EVB - Voltage Reference Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-XS2410EVB

DigiKey Part Number
568-FRDM-XS2410EVB-ND
Manufacturer
Manufacturer Product Number
FRDM-XS2410EVB
Description
EVAL BOARD FOR XS2410EVB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
XS2410EVB - Voltage Reference Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Voltage Reference
Embedded
-
Utilized IC / Part
XS2410EVB
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 150,20000 Kč2 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 150,20000 Kč
Unit Price with VAT:2 601,74200 Kč