
EVAL-ADM3055EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADM3055EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3055EEBZ |
Description | EVAL BOARD FOR ADM3055E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3055E IsoPower®, iCoupler® CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function CANbus |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADM3055E |
Series | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 127,47000 Kč | 2 127,47 Kč |
| Unit Price without VAT: | 2 127,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 574,23870 Kč |



