TPSF12C1-Q1 - Electromagnetic Interference (EMI) Filter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSF12C1QEVM

DigiKey Part Number
296-TPSF12C1QEVM-ND
Manufacturer
Manufacturer Product Number
TPSF12C1QEVM
Description
EVAL BOARD FOR TPSF12C1-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSF12C1-Q1 - Electromagnetic Interference (EMI) Filter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Filter
Function
Electromagnetic Interference (EMI)
Embedded
No
Utilized IC / Part
TPSF12C1-Q1
Primary Attributes
8V ~ 16V Operating Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 968,56000 Kč1 968,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 968,56000 Kč
Unit Price with VAT:2 381,95760 Kč