
TPSF12C3QEVM | |
|---|---|
DigiKey Part Number | 296-TPSF12C3QEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSF12C3QEVM |
Description | EVAL BOARD FOR TPSF12C3-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSF12C3-Q1 - Electromagnetic Interference (EMI) Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Electromagnetic Interference (EMI) | |
Embedded | No | |
Utilized IC / Part | TPSF12C3-Q1 | |
Primary Attributes | 8V ~ 19V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |


