
TPSF12C1DYYR | |
|---|---|
DigiKey Part Number | 296-TPSF12C1DYYRTR-ND - Tape & Reel (TR) 296-TPSF12C1DYYRCT-ND - Cut Tape (CT) 296-TPSF12C1DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C1DYYR |
Description | COMMON-MODE ACTIVE EMI FILTER FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 150kHz ~ 3MHz 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C1DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | 150kHz ~ 3MHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 25 | 42,53360 Kč | 1 063,34 Kč |
| 100 | 36,23410 Kč | 3 623,41 Kč |
| 250 | 34,02348 Kč | 8 505,87 Kč |
| 500 | 29,77054 Kč | 14 885,27 Kč |
| 1 000 | 24,66698 Kč | 24 666,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,96586 Kč | 68 897,58 Kč |
| 6 000 | 22,11527 Kč | 132 691,62 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




