
TPSF12C1QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSF12C1QDYYRQ1TR-ND - Tape & Reel (TR) 296-TPSF12C1QDYYRQ1CT-ND - Cut Tape (CT) 296-TPSF12C1QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C1QDYYRQ1 |
Description | AUTOMOTIVE COMMON-MODE ACTIVE EM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C1QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,69792 Kč | 8 674,48 Kč |
| 500 | 33,99030 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,28863 Kč | 93 865,89 Kč |
| 6 000 | 30,69124 Kč | 184 147,44 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



