New at DigiKey
48 HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 HTQFP
48 HTQFP

TPS92544QPKDRQ1

DigiKey Part Number
296-TPS92544QPKDRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS92544QPKDRQ1
Description
AUTOMOTIVE 65V SYNC BOOST CONTRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller, DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 2A 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS92544QPKDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller, DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
65V
Current - Output / Channel
2A
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,20501 Kč54 205,01 Kč
2 00052,97380 Kč105 947,60 Kč
3 00052,35717 Kč157 071,51 Kč
Manufacturers Standard Package
Unit Price without VAT:54,20501 Kč
Unit Price with VAT:65,58806 Kč