


TPS92542QPKDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92542QPKDRQ1TR-ND - Tape & Reel (TR) 296-TPS92542QPKDRQ1CT-ND - Cut Tape (CT) 296-TPS92542QPKDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92542QPKDRQ1 |
Description | AUTOMOTIVE, 65V SYNCHRONOUS BOOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller, DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92542QPKDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller, DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,57000 Kč | 103,57 Kč |
| 10 | 78,93800 Kč | 789,38 Kč |
| 25 | 72,75720 Kč | 1 818,93 Kč |
| 100 | 65,96440 Kč | 6 596,44 Kč |
| 250 | 62,72480 Kč | 15 681,20 Kč |
| 500 | 60,77178 Kč | 30 385,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,16460 Kč | 59 164,60 Kč |
| 2 000 | 57,84214 Kč | 115 684,28 Kč |
| 3 000 | 57,17945 Kč | 171 538,35 Kč |
| Unit Price without VAT: | 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 125,31970 Kč |


