New Product
48 HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 HTQFP
48 HTQFP

TPS92541QPKDRQ1

DigiKey Part Number
296-TPS92541QPKDRQ1TR-ND - Tape & Reel (TR)
296-TPS92541QPKDRQ1CT-ND - Cut Tape (CT)
296-TPS92541QPKDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92541QPKDRQ1
Description
AUTOMOTIVE, 65V SYNCHRONOUS BOOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller, DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS92541QPKDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller, DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
65V
Current - Output / Channel
2A
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1068,39100 Kč683,91 Kč
2562,92280 Kč1 573,07 Kč
10056,91500 Kč5 691,50 Kč
25054,04968 Kč13 512,42 Kč
50052,32398 Kč26 161,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,90290 Kč50 902,90 Kč
2 00049,73336 Kč99 466,72 Kč
3 00049,14761 Kč147 442,83 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč