Bipolar Motor Driver Power MOSFET PWM, SPI, Step/Direction 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8434AQWRGERQ1

DigiKey Part Number
296-DRV8434AQWRGERQ1TR-ND - Tape & Reel (TR)
296-DRV8434AQWRGERQ1CT-ND - Cut Tape (CT)
296-DRV8434AQWRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8434AQWRGERQ1
Description
AUTOMOTIVE 48V 2.5A BIPOLAR STEP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM, SPI, Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8434AQWRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM, SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.8A
Voltage - Supply
4.5V ~ 48V
Voltage - Load
4.5V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1081,17800 Kč811,78 Kč
2574,85360 Kč1 871,34 Kč
10067,89490 Kč6 789,49 Kč
25064,57808 Kč16 144,52 Kč
50062,57782 Kč31 288,91 Kč
1 00060,93221 Kč60 932,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,89946 Kč176 698,38 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč