
TPS92513EVM-001 | |
|---|---|
DigiKey Part Number | 296-42550-ND |
Manufacturer | |
Manufacturer Product Number | TPS92513EVM-001 |
Description | EVAL BOARD FOR TPS92513HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92513HV - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 2.5V ~ 16V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92513HV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


