
TPS92513DGQT | |
|---|---|
DigiKey Part Number | 296-42113-2-ND - Tape & Reel (TR) 296-42113-1-ND - Cut Tape (CT) 296-42113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92513DGQT |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92513DGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 45V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,19600 Kč | 331,96 Kč |
| 25 | 30,27000 Kč | 756,75 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,68824 Kč | 5 422,06 Kč |
| 500 | 20,90180 Kč | 10 450,90 Kč |
| 750 | 20,78673 Kč | 15 590,05 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


