
TPS92513HVDGQT | |
|---|---|
DigiKey Part Number | 296-42114-2-ND - Tape & Reel (TR) 296-42114-1-ND - Cut Tape (CT) 296-42114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92513HVDGQT |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92513HVDGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 34,57800 Kč | 345,78 Kč |
| 25 | 31,54480 Kč | 788,62 Kč |
| 100 | 28,21420 Kč | 2 821,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,62656 Kč | 6 656,64 Kč |
| 500 | 25,66922 Kč | 12 834,61 Kč |
| 750 | 25,18985 Kč | 18 892,39 Kč |
| 1 250 | 24,65872 Kč | 30 823,40 Kč |
| 1 750 | 24,34813 Kč | 42 609,23 Kč |
| 2 500 | 24,04957 Kč | 60 123,92 Kč |
| 6 250 | 23,40669 Kč | 146 291,81 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |


