
| TPS92511EVM | |
|---|---|
| DigiKey Part Number | 296-45977-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS92511EVM | 
| Description | EVAL BOARD FOR TPS92511 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | TPS92511 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Current - Output / Channel | 500mA | |
| Outputs and Type | 1 Non-Isolated Output | |
| Voltage - Output | 38V | |
| Features | Dimmable | |
| Voltage - Input | 43V ~ 53V | |
| Contents | Board(s) | |
| Utilized IC / Part | TPS92511 | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 223,39000 Kč | 1 223,39 Kč | 
| Unit Price without VAT: | 1 223,39000 Kč | 
|---|---|
| Unit Price with VAT: | 1 480,30190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic