LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS92511DDA

DigiKey Part Number
296-37544-5-ND
Manufacturer
Manufacturer Product Number
TPS92511DDA
Description
IC LED DRV RGLTR PWM 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS92511DDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
500kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,63000 Kč31,63 Kč
1023,11500 Kč231,15 Kč
9518,71221 Kč1 777,66 Kč
19017,82637 Kč3 387,01 Kč
28517,38288 Kč4 954,12 Kč
57016,73204 Kč9 537,26 Kč
1 04516,25814 Kč16 989,76 Kč
2 56515,68902 Kč40 242,34 Kč
5 03515,34656 Kč77 269,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,63000 Kč
Unit Price with VAT:38,27230 Kč