


| TPS92511DDAR | |
|---|---|
| DigiKey Part Number | 296-41001-2-ND - Tape & Reel (TR) 296-41001-1-ND - Cut Tape (CT) 296-41001-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS92511DDAR | 
| Description | IC LED DRV RGLTR PWM 8SOPWRPAD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA 8-SO PowerPad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS92511DDAR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Down (Buck) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 4.5V | |
| Voltage - Supply (Max) | 65V | |
| Voltage - Output | - | |
| Current - Output / Channel | 500mA | |
| Frequency | 500kHz | |
| Dimming | Analog, PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO PowerPad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 19,55800 Kč | 195,58 Kč | 
| 25 | 17,71840 Kč | 442,96 Kč | 
| 100 | 15,68770 Kč | 1 568,77 Kč | 
| 250 | 14,71984 Kč | 3 679,96 Kč | 
| 500 | 14,13602 Kč | 7 068,01 Kč | 
| 1 000 | 13,65560 Kč | 13 655,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 13,14848 Kč | 32 871,20 Kč | 
| 5 000 | 12,84279 Kč | 64 213,95 Kč | 
| 7 500 | 12,68975 Kč | 95 173,12 Kč | 
| 12 500 | 12,52019 Kč | 156 502,38 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic