
TPS92411PDBVT | |
|---|---|
DigiKey Part Number | 296-37090-2-ND - Tape & Reel (TR) 296-37090-1-ND - Cut Tape (CT) 296-37090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411PDBVT |
Description | IC LED DRIVER OFFL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 94V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,14396 Kč | 3 035,99 Kč |
| 500 | 11,64834 Kč | 5 824,17 Kč |
| 750 | 11,40019 Kč | 8 550,14 Kč |
| Unit Price without VAT: | 12,14396 Kč |
|---|---|
| Unit Price with VAT: | 14,69419 Kč |





