LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92411DBVT

DigiKey Part Number
296-TPS92411DBVTTR-ND - Tape & Reel (TR)
296-TPS92411DBVTCT-ND - Cut Tape (CT)
296-TPS92411DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92411DBVT
Description
IC LED DRIVER OFFL SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS92411DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Min)
7.5V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
100V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Package / Case
SC-74A, SOT-753
Internal Switch(s)
Yes
Supplier Device Package
SOT-23-5
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,84800 Kč178,48 Kč
2516,12640 Kč403,16 Kč
10014,24500 Kč1 424,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,95912 Kč3 239,78 Kč
50012,43376 Kč6 216,88 Kč
75012,17072 Kč9 128,04 Kč
1 25011,87916 Kč14 848,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč