LED Driver IC 1 Output DC DC Regulator Boost Analog Dimming 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923650D2DRLR

DigiKey Part Number
296-TPS923650D2DRLRTR-ND - Tape & Reel (TR)
296-TPS923650D2DRLRCT-ND - Cut Tape (CT)
296-TPS923650D2DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923650D2DRLR
Description
IC LED DVR REGULATOR 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Boost Analog Dimming 1A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Boost
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
1A
Frequency
400kHz
Dimming
Analog
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,74000 Kč67,40 Kč
256,00560 Kč150,14 Kč
1005,21170 Kč521,17 Kč
2504,83036 Kč1 207,59 Kč
5004,60150 Kč2 300,75 Kč
1 0004,41273 Kč4 412,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,12942 Kč16 517,68 Kč
8 0004,02421 Kč32 193,68 Kč
12 0003,97151 Kč47 658,12 Kč
20 0003,91311 Kč78 262,20 Kč
28 0003,87901 Kč108 612,28 Kč
40 0003,84618 Kč153 847,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč