
TPS923650D1DGNR | |
|---|---|
DigiKey Part Number | 296-TPS923650D1DGNRTR-ND - Tape & Reel (TR) 296-TPS923650D1DGNRCT-ND - Cut Tape (CT) 296-TPS923650D1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923650D1DGNR |
Description | IC LED DVR REGULATOR 1A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost PWM Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS923650D1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,29252 Kč | 2 073,13 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,63340 Kč | 7 633,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,31948 Kč | 18 298,70 Kč |
| 5 000 | 7,13021 Kč | 35 651,05 Kč |
| 7 500 | 7,03539 Kč | 52 765,42 Kč |
| 12 500 | 6,93036 Kč | 86 629,50 Kč |
| 17 500 | 6,86899 Kč | 120 207,32 Kč |
| 25 000 | 6,80997 Kč | 170 249,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




