New Product
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS922051D2DGNR

DigiKey Part Number
296-TPS922051D2DGNRTR-ND - Tape & Reel (TR)
296-TPS922051D2DGNRCT-ND - Cut Tape (CT)
296-TPS922051D2DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS922051D2DGNR
Description
IC LED DVR REGULATOR 2A 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,21113 Kč7 211,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,91153 Kč17 278,83 Kč
5 0006,73103 Kč33 655,15 Kč
7 5006,64063 Kč49 804,72 Kč
12 5006,54041 Kč81 755,12 Kč
17 5006,48187 Kč113 432,72 Kč
25 0006,42556 Kč160 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč