LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS922052DYYR

DigiKey Part Number
296-TPS922052DYYRTR-ND - Tape & Reel (TR)
296-TPS922052DYYRCT-ND - Cut Tape (CT)
296-TPS922052DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS922052DYYR
Description
IC LED DVR REG 2A 14SOT23THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,83800 Kč545,95 Kč
10019,40640 Kč1 940,64 Kč
25018,24560 Kč4 561,40 Kč
50017,54634 Kč8 773,17 Kč
1 00016,97058 Kč16 970,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,74716 Kč50 241,48 Kč
6 00016,38876 Kč98 332,56 Kč
9 00016,20927 Kč145 883,43 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč